+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSOT36C-E3-08

Diode: TVS array; 43V; 3.5A; 252W; double,common anode; ESD; SOT23


Manufacturer: VISHAY

Manufacturer part number:
GSOT36C-E3-08
TME Symbol:
GSOT36C-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS array
Breakdown voltage
43V
Max. forward impulse current
3.5A
Peak pulse power dissipation
252W
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
36V
Leakage current
1µA
Number of channels
2
Kind of package
7 inch reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays VISHAY,
*
GSOT36C-E3-08
4 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs