+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSP-818

Spectrum analyzer; In.imp: 50Ω; 0.015÷1800MHz; LAN,USB

Manufacturer: GW INSTEK

Manufacturer part number:
GSP-818

Alternative designations: 03LLSP81800S

TME Symbol:
GSP-818

Specification

Manufacturer
GW INSTEK
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.015...1800MHz
Resolution
1Hz
Kind of display used
colour, LCD 10,4"
Amplitude
reference level: -80dBm...30dBm
Kind of output connector
USB B socket
Dimensions
421x221x115mm
Related items
GSP-800-OPT1
Standard equipment
mains cable
Display resolution
800x600
Measurement
power
Interface
  • LAN
  • USB
Measuring instrument features
  • EF function - electrical field detecion
  • Pass/Fail function
  • split screen function
Supply voltage
  • 100...240V AC
Gross weight7.4526 kg
Certificates
EAN code4713008672860

WATCH VIDEO

See other products in this category: Spectrum Analyzers GW INSTEK,
*
GSP-818
1 in TME stock
Net price for quantities from 1 pcs - 1 528.45 USDGross price for quantities from 1 pcs - 1 528.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.