+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSP2.9100.13

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); GSP2; IP40


Manufacturer: SCHURTER

Manufacturer part number:
GSP2.9100.13
TME Symbol:
GSP2.9100.13

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
GSP2
Standard
IEC 60320
Mechanical mounting
for panel mounting, on PCBs, screw
Electrical mounting
4.8x0,8mm connectors, THT
Panel thickness
max. 1.5mm
IP rating
IP40
Operating temperature
-25...70°C
Gross weight200 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
GSP2.9100.13
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.