+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Manufacturer series | GSP2 | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, PCB snap | |
Electrical mounting | 6.3x0,8mm connectors, THT | |
Panel thickness | max. 1.5mm | |
IP rating | IP40 | |
Operating temperature | -25...70°C |