+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | encoding switch | |
Stable positions number | 4 | |
Number of positions | 4 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 5V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Switching torque | 1.96Ncm | |
Body dimensions | 7.2x7.2x2.9mm | |
Mechanical durability | 25000 cycles | |
IP rating | IP67 | |
Output code | real code | |
Knob dimensions | Ø3.2x3mm |