+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSPR-04S-TR(LG)

Encoding switch; Pos: 4; SMT; Rcont max: 100mΩ; Rinsul min: 100MΩ


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSPR-04S-TR(LG)
TME Symbol:
GSPR-04S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Stable positions number
4
Number of positions
4
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x3mm
Mechanical durability
25000 cycles
Kind of package
reel
IP rating
IP67
Output code
real code
Knob dimensions
Ø3.2x3mm
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
GSPR-04S-TR(LG)
0 in TME stock
Net price for quantities from 800 pcs - 1.09 USDGross price for quantities from 800 pcs - 1.09 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.