+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00104021

Tap: metric; M1,1; right hand thread; 0.25; L: 32mm; initial; 2.1mm


Manufacturer: GSR

Manufacturer part number:
00104021

Alternative designations: B00104021

TME Symbol:
GSR-00104021

Specification

Manufacturer
GSR
Type of tap
metric
Thread
M1,1
Kind of thread
right hand thread
Thread pitch
0.25
Length
32mm
Version
initial
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
2.1mm
Material
high speed steel grounded HSS-G
Working part length
5.5mm
Tools application
  • for blind holes
  • to the through holes
Gross weight1.1 g
EAN code4014176173136
See other products in this category: Threading Dies and Taps GSR,
*
00104021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 3 pcs - 3.25 USDGross price for quantities from 3 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD