+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B00104101
Manufacturer | GSR | |
Type of tool | tap | |
Thread | M2,3 | |
Thread pitch | 0.4 | |
Length | 36mm | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Holder socket size - mm | 2.1mm | |
Material | high speed steel grounded HSS-G | |
Kind of thread | metric, right hand thread | |
Version | initial | |
Working part length | 9mm |