+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00104213

Tap; M8; 1.25; L: 63mm; Holder: square,hand; 4.9mm; finishing


Manufacturer: GSR

Manufacturer part number:
00104213

Alternative designations: B00104213

TME Symbol:
GSR-00104213

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M8
Thread pitch
1.25
Length
63mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
4.9mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
finishing
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight11.5 g
EAN code4014176173693
See other products in this category: Threading Dies and Taps GSR,
*
00104213
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.