+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00104292

Tap; M20; 2.5; L: 95mm; Holder: square,hand; 12mm; intermediate


Manufacturer: GSR

Manufacturer part number:
00104292

Alternative designations: B00104292

TME Symbol:
GSR-00104292

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M20
Thread pitch
2.5
Length
95mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
12mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
intermediate
Working part length
34mm
Tools application
  • for blind holes
  • to the through holes
Gross weight129 g
EAN code4014176173921
See other products in this category: Threading Dies and Taps GSR,
*
00104292
0 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 3 pcs - 11.39 USDGross price for quantities from 3 pcs - 11.39 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.