+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00104313

Tap; M24; 3; L: 110mm; Holder: square,hand; 14.5mm; finishing


Manufacturer: GSR

Manufacturer part number:
00104313

Alternative designations: B00104313

TME Symbol:
GSR-00104313

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
3
Length
0.11m
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
14.5mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
finishing
Working part length
38mm
Tools application
  • for blind holes
  • to the through holes
Gross weight206 g
EAN code4014176173990
See other products in this category: Threading Dies and Taps GSR,
*
00104313
0 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 5 pcs - 16.28 USDGross price for quantities from 5 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.