+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B00108213
Manufacturer | GSR | |
Type of tool | tap | |
Thread | M8 | |
Thread pitch | 1.25 | |
Length | 63mm | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Holder socket size - mm | 4.9mm | |
Material | high speed steel grounded HSS-G | |
Kind of thread | left hand thread, metric | |
Version | finishing | |
Working part length | 22mm |