+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00108313

Tap; M24; 3; L: 110mm; Holder: square,hand; 14.5mm; finishing


Manufacturer: GSR

Manufacturer part number:
00108313

Alternative designations: B00108313

TME Symbol:
GSR-00108313

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
3
Length
0.11m
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
14.5mm
Material
high speed steel grounded HSS-G
Kind of thread
left hand thread, metric
Version
finishing
Working part length
38mm
Tools application
  • for blind holes
  • to the through holes
Gross weight205 g
EAN code4014176176632
See other products in this category: Threading Dies and Taps GSR,
*
00108313
0 in TME stock
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 3 pcs - 29.08 USDGross price for quantities from 3 pcs - 29.08 USD
Net price for quantities from 5 pcs - 27.27 USDGross price for quantities from 5 pcs - 27.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.