+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B00108321
Manufacturer | GSR | |
Type of tool | tap | |
Thread | M27 | |
Thread pitch | 3 | |
Length | 0.11m | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Holder socket size - mm | 16mm | |
Material | high speed steel grounded HSS-G | |
Kind of thread | left hand thread, metric | |
Version | initial | |
Working part length | 38mm |