+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00109130

Tap-set; M3; 0.5; L: 40mm; Holder: square,hand; 2.7mm; 3pcs.


Manufacturer: GSR

Manufacturer part number:
00109130

Alternative designations: B00109130

TME Symbol:
GSR-00109130

Specification

Manufacturer
GSR
Type of tool
tap - set
Thread
M3
Thread pitch
0.5
Length
40mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
2.7mm
Material
high speed steel grounded HSS-G
Kind of thread
left hand thread, metric
Quantity in set/package
3pcs.
Working part length
12mm
Tools application
  • for blind holes
  • to the through holes
Gross weight6.6 g
EAN code4014176177004
See other products in this category: Threading Dies and Taps GSR,
*
00109130
0 in TME stock
Net price for quantities from 1 set - 8.49 USDGross price for quantities from 1 set - 8.49 USD
Net price for quantities from 3 set - 7.55 USDGross price for quantities from 3 set - 7.55 USD
Net price for quantities from 5 set - 7.08 USDGross price for quantities from 5 set - 7.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.