+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00114621

Tap; M13; 1.5; L: 70mm; Holder: square,hand; 9mm; initial


Manufacturer: GSR

Manufacturer part number:
00114621

Alternative designations: B00114621

TME Symbol:
GSR-00114621

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M13
Thread pitch
1.5
Length
70mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
9mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight42 g
EAN code4014176178643
See other products in this category: Threading Dies and Taps GSR,
*
00114621
0 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 3 pcs - 11.74 USDGross price for quantities from 3 pcs - 11.74 USD
Net price for quantities from 5 pcs - 11.07 USDGross price for quantities from 5 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.