+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00114821

Tap; M18; 0.5; L: 80mm; Holder: square,hand; 11mm; initial


Manufacturer: GSR

Manufacturer part number:
00114821

Alternative designations: B00114821

TME Symbol:
GSR-00114821

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M18
Thread pitch
0.5
Length
80mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
11mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight94 g
EAN code4014176179046
See other products in this category: Threading Dies and Taps GSR,
*
00114821
0 in TME stock
Net price for quantities from 1 pcs - 22.62 USDGross price for quantities from 1 pcs - 22.62 USD
Net price for quantities from 3 pcs - 20.10 USDGross price for quantities from 3 pcs - 20.10 USD
Net price for quantities from 5 pcs - 18.86 USDGross price for quantities from 5 pcs - 18.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.