+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00114921

Tap; M20; 0.75; L: 80mm; Holder: square,hand; 12mm; initial


Manufacturer: GSR

Manufacturer part number:
00114921

Alternative designations: B00114921

TME Symbol:
GSR-00114921

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M20
Thread pitch
0.75
Length
80mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
12mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight115 g
EAN code4014176179220
See other products in this category: Threading Dies and Taps GSR,
*
00114921
0 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 3 pcs - 23.92 USDGross price for quantities from 3 pcs - 23.92 USD
Net price for quantities from 5 pcs - 22.43 USDGross price for quantities from 5 pcs - 22.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.