+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00120013

Tap; M22; 0.5; L: 80mm; Holder: square,hand; 14.5mm; finishing


Manufacturer: GSR

Manufacturer part number:
00120013

Alternative designations: B00120013

TME Symbol:
GSR-00120013

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M22
Thread pitch
0.5
Length
80mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
14.5mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
finishing
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight141 g
EAN code4014176180585
See other products in this category: Threading Dies and Taps GSR,
*
00120013
0 in TME stock
Net price for quantities from 1 pcs - 32.47 USDGross price for quantities from 1 pcs - 32.47 USD
Net price for quantities from 3 pcs - 28.86 USDGross price for quantities from 3 pcs - 28.86 USD
Net price for quantities from 5 pcs - 27.06 USDGross price for quantities from 5 pcs - 27.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.