+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00120121

Tap; M24; 1.25; L: 90mm; Holder: square,hand; 14.5mm; initial


Manufacturer: GSR

Manufacturer part number:
00120121

Alternative designations: B00120121

TME Symbol:
GSR-00120121

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M24
Thread pitch
1.25
Length
90mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
14.5mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight164 g
EAN code4014176180790
See other products in this category: Threading Dies and Taps GSR,
*
00120121
0 in TME stock
Net price for quantities from 1 pcs - 31.31 USDGross price for quantities from 1 pcs - 31.31 USD
Net price for quantities from 3 pcs - 27.83 USDGross price for quantities from 3 pcs - 27.83 USD
Net price for quantities from 5 pcs - 26.09 USDGross price for quantities from 5 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.