+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00120621

Tap; M40; 2; L: 125mm; Holder: square,hand; 24mm; initial

Manufacturer: GSR

Manufacturer part number:
00120621

Alternative designations: B00120621

TME Symbol:
GSR-00120621

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M40
Thread pitch
2
Length
125mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
24mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
40mm
Tools application
  • for blind holes
  • to the through holes
Gross weight666 g
EAN code4014176181773
See other products in this category: Threading Dies and Taps GSR,
*
00120621
0 in TME stock
Net price for quantities from 1 pcs - 155.63 USDGross price for quantities from 1 pcs - 155.63 USD
Net price for quantities from 3 pcs - 139.20 USDGross price for quantities from 3 pcs - 139.20 USD
Net price for quantities from 5 pcs - 129.69 USDGross price for quantities from 5 pcs - 129.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.