+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00134021

Tap; BSW 3/32"; 48; L: 40mm; Holder: square,hand; 2.1mm; initial


Manufacturer: GSR

Manufacturer part number:
00134021

Alternative designations: B00134021

TME Symbol:
GSR-00134021

Specification

Manufacturer
GSR
Type of tool
tap
Thread
BSW 3/32"
Thread pitch
48
Length
40mm
Conform to the norm
DIN 2184-2
Kind of holder
hand, square
Holder socket size - mm
2.1mm
Material
high speed steel grounded HSS-G
Kind of thread
BSW, inch, right hand thread
Version
initial
Working part length
9mm
Tools application
  • for blind holes
  • to the through holes
Gross weight1.2 g
EAN code4014176184750
See other products in this category: Threading Dies and Taps GSR,
*
00134021
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.41 USDGross price for quantities from 3 pcs - 4.41 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.