+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00154021

Tap; BSP 1/8"; 28; L: 63mm; Holder: square,hand; 5.5mm; initial


Manufacturer: GSR

Manufacturer part number:
00154021

Alternative designations: B00154021

TME Symbol:
GSR-00154021

Specification

Manufacturer
GSR
Type of tool
tap
Thread
BSP 1/8"
Thread pitch
28
Length
63mm
Conform to the norm
DIN 5157
Kind of holder
hand, square
Holder socket size - mm
5.5mm
Material
high speed steel grounded HSS-G
Kind of thread
BSP, inch, right hand thread
Version
initial
Working part length
20mm
Tools application
  • for blind holes
  • to the through holes
Gross weight17.5 g
EAN code4014176192137
See other products in this category: Threading Dies and Taps GSR,
*
00154021
0 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 3 pcs - 8.74 USDGross price for quantities from 3 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.20 USDGross price for quantities from 5 pcs - 8.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.