+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00293100

Tap; Tr 18; 2; L: 140mm; Holder: square,machine; 9mm


Manufacturer: GSR

Manufacturer part number:
00293100

Alternative designations: B00293100

TME Symbol:
GSR-00293100

Specification

Manufacturer
GSR
Type of tool
tap
Thread
Tr 18
Thread pitch
2
Length
140mm
Kind of holder
machine, square
Holder socket size - mm
9mm
Material
cobalt‑vanadium high‑speed steel HSSE‑V
Kind of thread
left hand thread, TR, trapezoidal
Working part length
72mm
Tools application
  • for to nuts
  • to the through holes
Gross weight180 g
EAN code4014176209224
See other products in this category: Threading Dies and Taps GSR,
*
00293100
0 in TME stock
Net price for quantities from 1 pcs - 799.88 USDGross price for quantities from 1 pcs - 799.88 USD
Net price for quantities from 3 pcs - 749.89 USDGross price for quantities from 3 pcs - 749.89 USD
Net price for quantities from 5 pcs - 699.90 USDGross price for quantities from 5 pcs - 699.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.