+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00602020

Tap wrench; Grip capac: M1-M8,W 1/16"-5/16"; 130mm; steel; taps


Manufacturer: GSR

Manufacturer part number:
00602020

Alternative designations: B00602020

TME Symbol:
GSR-00602020

Specification

Manufacturer
GSR
Type of tool
tap wrench
Grip capacity
M1-M8, W 1/16"-5/16"
Length
0.13m
Conform to the norm
DIN 1814
Material
steel
Tools application
taps
Gross weight52 g
EAN code4014176226061
See other products in this category: Threading Dies and Taps GSR,
*
00602020
0 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.