+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00803002

Tools set: for thread repair; Thread: M2,5; Pitch: 0.45


Manufacturer: GSR

Manufacturer part number:
00803002

Alternative designations: B00803002

TME Symbol:
GSR-00803002

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M2,5
Thread pitch
0.45
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight215.96 g
EAN code4014176227525
See other products in this category: Tool Sets GSR,
*
00803002
0 in TME stock
Net price for quantities from 1 set - 37.67 USDGross price for quantities from 1 set - 37.67 USD
Net price for quantities from 3 set - 33.49 USDGross price for quantities from 3 set - 33.49 USD
Net price for quantities from 5 set - 31.40 USDGross price for quantities from 5 set - 31.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.