+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00803013

Tools set: for thread repair; Thread: M10; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00803013

Alternative designations: B00803013

TME Symbol:
GSR-00803013

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M10
Thread pitch
1.5
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight300 g
EAN code4014176227631
See other products in this category: Tool Sets GSR,
*
00803013
0 in TME stock
Net price for quantities from 1 set - 48.90 USDGross price for quantities from 1 set - 48.90 USD
Net price for quantities from 3 set - 43.47 USDGross price for quantities from 3 set - 43.47 USD
Net price for quantities from 5 set - 40.76 USDGross price for quantities from 5 set - 40.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.