+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00803023

Tools set: for thread repair; Thread: M18; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00803023

Alternative designations: B00803023

TME Symbol:
GSR-00803023

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M18
Thread pitch
1.5
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight150 g
EAN code4014176227730
See other products in this category: Tool Sets GSR,
*
00803023
0 in TME stock
Net price for quantities from 1 set - 91.37 USDGross price for quantities from 1 set - 91.37 USD
Net price for quantities from 3 set - 81.23 USDGross price for quantities from 3 set - 81.23 USD
Net price for quantities from 5 set - 76.15 USDGross price for quantities from 5 set - 76.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.