+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00803033

Tools set: for thread repair; Thread: M24; Pitch: 2; Thread: metric


Manufacturer: GSR

Manufacturer part number:
00803033

Alternative designations: B00803033

TME Symbol:
GSR-00803033

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M24
Thread pitch
2
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight150 g
EAN code4014176227839
See other products in this category: Tool Sets GSR,
*
00803033
0 in TME stock
Net price for quantities from 1 set - 129.97 USDGross price for quantities from 1 set - 129.97 USD
Net price for quantities from 3 set - 115.52 USDGross price for quantities from 3 set - 115.52 USD
Net price for quantities from 5 set - 108.31 USDGross price for quantities from 5 set - 108.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.