+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B00805021
Manufacturer | GSR | |
Type of tool | mounting tool | |
Length | 170mm | |
Diameter | 12.5mm | |
Tools application | for wire thread inserts | |
Size | M16 |