+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806004

Threaded insert; stainless steel; M2,5; L: 2.5mm; Pitch: 0.45


Manufacturer: GSR

Manufacturer part number:
00806004

Alternative designations: B00806004

TME Symbol:
GSR-00806004

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M2,5
Length
2.5mm
Thread pitch
0.45
Application
for thread repair
Gross weight0.023 g
EAN code4014176228652
See other products in this category: Threaded Insertions GSR,
*
00806004
100 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Packaging method by the manufacturer:Bag = 100 pcs