+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806007

Threaded insert; stainless steel; M3; L: 3mm; Pitch: 0.5


Manufacturer: GSR

Manufacturer part number:
00806007

Alternative designations: B00806007

TME Symbol:
GSR-00806007

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M3
Length
3mm
Thread pitch
0.5
Application
for thread repair
Gross weight0.04 g
EAN code4014176228683
See other products in this category: Threaded Insertions GSR,
*
00806007
250 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Packaging method by the manufacturer:
Bag = 100 pcs