+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806008

Threaded insert; stainless steel; M3; L: 4.5mm; Pitch: 0.5


Manufacturer: GSR

Manufacturer part number:
00806008

Alternative designations: B00806008

TME Symbol:
GSR-00806008

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M3
Length
4.5mm
Thread pitch
0.5
Application
for thread repair
Gross weight0.07 g
EAN code4014176228690
See other products in this category: Threaded Insertions GSR,
*
00806008
240 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Packaging method by the manufacturer:
Blister = 10 pcsBag = 100 pcs