+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806011

Threaded insert; stainless steel; M4; L: 6mm; Pitch: 0.7


Manufacturer: GSR

Manufacturer part number:
00806011

Alternative designations: B00806011

TME Symbol:
GSR-00806011

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M4
Length
6mm
Thread pitch
0.7
Application
for thread repair
Gross weight0.19 g
EAN code4014176228720
See other products in this category: Threaded Insertions GSR,
*
00806011
50 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs