+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806014

Threaded insert; stainless steel; M5; L: 7.5mm; Pitch: 0.8


Manufacturer: GSR

Manufacturer part number:
00806014

Alternative designations: B00806014

TME Symbol:
GSR-00806014

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M5
Length
7.5mm
Thread pitch
0.8
Application
for thread repair
Gross weight0.337 g
EAN code4014176228751
See other products in this category: Threaded Insertions GSR,
*
00806014
60 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Packaging method by the manufacturer:Bag = 100 pcs