+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806033

Threaded insert; stainless steel; M10; L: 25mm; Pitch: 1


Manufacturer: GSR

Manufacturer part number:
00806033

Alternative designations: B00806033

TME Symbol:
GSR-00806033

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M10
Length
25mm
Thread pitch
1
Application
for thread repair
Gross weight7 g
EAN code4014176228942
See other products in this category: Threaded Insertions GSR,
*
00806033
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD