+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806036

Threaded insert; stainless steel; M10; L: 25mm; Pitch: 1.25


Manufacturer: GSR

Manufacturer part number:
00806036

Alternative designations: B00806036

TME Symbol:
GSR-00806036

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M10
Length
25mm
Thread pitch
1.25
Application
for thread repair
Gross weight7 g
EAN code4014176228973
See other products in this category: Threaded Insertions GSR,
*
00806036
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD