+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806039

Threaded insert; stainless steel; M10; L: 25mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806039

Alternative designations: B00806039

TME Symbol:
GSR-00806039

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M10
Length
25mm
Thread pitch
1.5
Application
for thread repair
Gross weight7 g
EAN code4014176229000
See other products in this category: Threaded Insertions GSR,
*
00806039
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD