+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806047

Threaded insert; stainless steel; M12; L: 18mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806047

Alternative designations: B00806047

TME Symbol:
GSR-00806047

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
18mm
Thread pitch
1.5
Application
for thread repair
Gross weight8 g
EAN code4014176229086
See other products in this category: Threaded Insertions GSR,
*
00806047
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD