+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806048

Threaded insert; stainless steel; M12; L: 30mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806048

Alternative designations: B00806048

TME Symbol:
GSR-00806048

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
30mm
Thread pitch
1.5
Application
for thread repair
Gross weight8 g
EAN code4014176229093
See other products in this category: Threaded Insertions GSR,
*
00806048
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 15 pcs - 0.85 USDGross price for quantities from 15 pcs - 0.85 USD
Net price for quantities from 30 pcs - 0.80 USDGross price for quantities from 30 pcs - 0.80 USD