+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806066

Threaded insert; stainless steel; M16; L: 40mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806066

Alternative designations: B00806066

TME Symbol:
GSR-00806066

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
40mm
Thread pitch
2
Application
for thread repair
Gross weight10 g
EAN code4014176229277
See other products in this category: Threaded Insertions GSR,
*
00806066
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.95 USDGross price for quantities from 3 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)