+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806071

Threaded insert; stainless steel; M18; L: 27mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806071

Alternative designations: B00806071

TME Symbol:
GSR-00806071

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
27mm
Thread pitch
2
Application
for thread repair
Gross weight15 g
EAN code4014176229321
See other products in this category: Threaded Insertions GSR,
*
00806071
0 in TME stock
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 15 pcs - 1.27 USDGross price for quantities from 15 pcs - 1.27 USD
Net price for quantities from 30 pcs - 1.19 USDGross price for quantities from 30 pcs - 1.19 USD
No. of pieces (Multiplicity: 5)