+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806076

Threaded insert; stainless steel; M20; L: 20mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806076

Alternative designations: B00806076

TME Symbol:
GSR-00806076

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
20mm
Thread pitch
1.5
Application
for thread repair
Gross weight18 g
EAN code4014176229376
See other products in this category: Threaded Insertions GSR,
*
00806076
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 15 pcs - 1.08 USDGross price for quantities from 15 pcs - 1.08 USD
Net price for quantities from 30 pcs - 1.01 USDGross price for quantities from 30 pcs - 1.01 USD