+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806081

Threaded insert; stainless steel; M20; L: 50mm; Pitch: 2


Manufacturer: GSR

Manufacturer part number:
00806081

Alternative designations: B00806081

TME Symbol:
GSR-00806081

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
50mm
Thread pitch
2
Application
for thread repair
Gross weight18 g
EAN code4014176229420
See other products in this category: Threaded Insertions GSR,
*
00806081
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.