+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806082

Threaded insert; stainless steel; M20; L: 20mm; Pitch: 2.5


Manufacturer: GSR

Manufacturer part number:
00806082

Alternative designations: B00806082

TME Symbol:
GSR-00806082

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
20mm
Thread pitch
2.5
Application
for thread repair
Gross weight18 g
EAN code4014176229437
See other products in this category: Threaded Insertions GSR,
*
00806082
0 in TME stock
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 15 pcs - 1.28 USDGross price for quantities from 15 pcs - 1.28 USD
Net price for quantities from 30 pcs - 1.19 USDGross price for quantities from 30 pcs - 1.19 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.