+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806100

Threaded insert; stainless steel; M24; L: 24mm; Pitch: 3

Manufacturer: GSR

Manufacturer part number:
00806100

Alternative designations: B00806100

TME Symbol:
GSR-00806100

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
24mm
Thread pitch
3
Application
for thread repair
Gross weight25 g
EAN code4014176229611
See other products in this category: Threaded Insertions GSR,
*
00806100
0 in TME stock
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 15 pcs - 2.09 USDGross price for quantities from 15 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.97 USDGross price for quantities from 30 pcs - 1.97 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.