+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00806105

Threaded insert; stainless steel; M12; L: 30mm; Pitch: 1.75


Manufacturer: GSR

Manufacturer part number:
00806105

Alternative designations: B00806105

TME Symbol:
GSR-00806105

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
30mm
Thread pitch
1.75
Application
for thread repair
Gross weight8 g
EAN code4014176229666
See other products in this category: Threaded Insertions GSR,
*
00806105
0 in TME stock
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 15 pcs - 1.05 USDGross price for quantities from 15 pcs - 1.05 USD
Net price for quantities from 30 pcs - 0.98 USDGross price for quantities from 30 pcs - 0.98 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.