+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01034280

Tap; M18; 2.5; L: 125mm; Holder: square,machine; 11mm; Plating: VAP


Manufacturer: GSR

Manufacturer part number:
01034280

Alternative designations: B01034280

TME Symbol:
GSR-01034280

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M18
Thread pitch
2.5
Length
125mm
Conform to the norm
DIN 376 DIN 2184-1
Kind of holder
machine, square
Holder socket size - mm
11mm
Material
high speed steel cobalt HSS-E
Kind of thread
metric, right hand thread
Tools application
to the through holes
Plating material
VAP
Working part length
30mm
Gross weight139 g
EAN code4014176235117
See other products in this category: Threading Dies and Taps GSR,
*
01034280
0 in TME stock
Net price for quantities from 1 pcs - 65.78 USDGross price for quantities from 1 pcs - 65.78 USD
Net price for quantities from 3 pcs - 58.47 USDGross price for quantities from 3 pcs - 58.47 USD
Net price for quantities from 5 pcs - 54.82 USDGross price for quantities from 5 pcs - 54.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.