+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B04010040
Manufacturer | GSR | |
Type of power tool accessories | drill bit - kit | |
Kind of drill bit | for metal, multistep, step | |
Material | high speed steel cobalt HSS-E | |
Kind of package | plastic box | |
Kind of holder | cylindrical | |
Drill diameter | 4...12mm/4...20mm/6...30mm | |
Quantity in set/package | 3pcs. | |
Plating material | TiN | |
Trade name | christmas tree |