+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04401152

Holder; hole saw; Holder: hexagonal; with pilot drill; 32÷152mm


Manufacturer: GSR

Manufacturer part number:
04401152

Alternative designations: B04401152

TME Symbol:
GSR-04401152

Specification

Manufacturer
GSR
Type of power tool accessories
holder
Tools application
hole saw
Kind of holder
hexagonal
Version
with pilot drill
Grip capacity
32...152mm
Gross weight150 g
EAN code4014176299782
See other products in this category: Hole Saws GSR,
*
04401152
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.